Varta 17666101111 Outdoor Ambiance L20 LED Lantern 400 lm Blue Battery-Powered

Order Code:

18-4039

Brand: Varta MPN: 17666101111 EAN-13: 4008496046850

Discontinued


Varta 17666101111 presents an Outdoor Light Fitting designed to enhance camping experiences with its efficient and reliable illumination capabilities. The Outdoor Ambiance L20 LED lantern offers a monochrome light output of 400 lumens, providing ample brightness for various outdoor applications. This blue lantern is battery-powered, ensuring mobility and flexibility in diverse environments where electrical outlets are unavailable. The durable construction of the lantern is suitable for use in camping, hiking, and other outdoor recreational activities, offering stability and resilience under different weather conditions. Its compact and portable design makes it an ideal choice for engineers and outdoor enthusiasts requiring dependable illumination solutions.
Type Camping lantern
Batteries 6 x AA batteries
Bulb Type LED (monochrome)
Colour Blue
Light Duration (max.) 300h
Luminous Flux 400lm
Power supply (LOV) battery-powered
Product Type Camping lantern
Weight 0.487

You may also like


Trustpilot