Value --Conrad RJ45 module 659884

Value Brand: Value
Value 21.99.3003 is a CAT 6 RJ45 module keystone and E-DAT with the alternate description of 2559061 - Value 21.99.3003. This keystone module is designed to accommodate the high-performance requirements of CAT 6 cabling systems, supporting data transmission speeds up to 1 Gbps and bandwidths of 250 MHz, which are essential for modern data communication networks. It features robust construction suitable for both commercial and industrial environments, allowing for seamless integration into patch panels, wall plates, and other data connectivity infrastructure. Engineers frequently deploy these modules in structured cabling installations, enabling efficient management of Ethernet and telecommunication connections in office buildings, data centres, and network facilities.
Description Image Product Buy Pricing (Ex VAT) Type Mounting Type Cable Length Colour LAN Category Specification Shielded/Shrouded Number of Positions/ Contacts Mating direction Product Type
Value 21.99.3003 RJ45 CAT 6 module Keystone & E-DAT, 1 pc,
Value 21.99.3003 RJ45 CAT 6 module Keystone & E-DAT, 1 pc,
Standard range
Order code: 18-4017
MPN: 21.99.3003

Despatched within 4 working days - 59 in stock
5+ £1.19
Price per unit Ex VAT
RJ45 CAT 6 Panel Mount 70m Black Cat 6 CAT 6 Unshielded 8P8C 180° RJ45 module
Value 21.99.3004 RJ45 module CAT 6 Keystone E-DAT module 1 pc white
Value 21.99.3004 RJ45 module CAT 6 Keystone E-DAT module 1 pc white
Standard range
Order code: 18-4018
MPN: 21.99.3004

Despatched within 4 working days - 177 in stock
3+ £1.84
Price per unit Ex VAT
RJ45 CAT 6 Panel Mount 70m Silver (metallic) Cat 6 CAT 6 Unshielded 8P8C 180° RJ45 module
Value 21.99.3006 RJ45 module CAT 6A Keystone E-DAT Modules 1 pc
Value 21.99.3006 RJ45 module CAT 6A Keystone E-DAT Modules 1 pc
Standard range
Order code: 18-4019
MPN: 21.99.3006

Despatched within 4 working days - 67 in stock
3+ £1.96
Price per unit Ex VAT
RJ45 CAT 6a 20m Silver (metallic) Cat 6a CAT 6A Unshielded 8P8C 180° RJ45 module

Trustpilot