Value 21.99.3003 RJ45 CAT 6 module Keystone & E-DAT, 1 pc,

MPN
21.99.3003
Brand
Value
EAN-13
7611990196821
Order Code
18-4017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Value 21.99.3003 is a CAT 6 RJ45 module keystone and E-DAT with the alternate description of 2559061 - Value 21.99.3003. This keystone module is designed to accommodate the high-performance requirements of CAT 6 cabling systems, supporting data transmission speeds up to 1 Gbps and bandwidths of 250 MHz, which are essential for modern data communication networks. It features robust construction suitable for both commercial and industrial environments, allowing for seamless integration into patch panels, wall plates, and other data connectivity infrastructure. Engineers frequently deploy these modules in structured cabling installations, enabling efficient management of Ethernet and telecommunication connections in office buildings, data centres, and network facilities.
Type RJ45 CAT 6
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Cable Length 70m
Colour Black
LAN Category Cat 6
Mating direction 180°
Product Type RJ45 module
Specification CAT 6

Reviews

Be the first to submit a review

Trustpilot