Value 21.99.3004 RJ45 module CAT 6 Keystone E-DAT module 1 pc white

MPN
21.99.3004
Brand
Value
EAN-13
7611990196838
Order Code
18-4018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

Value 21.99.3004 is a high-quality RJ45 module CAT 6 Keystone E-DAT module, designed to facilitate reliable network connections. The module, identified alternatively by the code 2558414, supports high-speed data transmission and complies with Category 6 performance standards, ensuring efficient data communication. Encased in a white housing, it offers compatibility with standard keystone configurations and is suited for integration into patch panels, wall plates, and surface mount boxes. Designed for use in structured cabling systems, it is ideal for deployment in both residential and commercial networking environments where robust and efficient data networking solutions are required.
Type RJ45 CAT 6
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Cable Length 70m
Colour Silver (metallic)
LAN Category Cat 6
Mating direction 180°
Product Type RJ45 module
Specification CAT 6

Reviews

Be the first to submit a review

Trustpilot