Value 21.99.3006 RJ45 module CAT 6A Keystone E-DAT Modules 1 pc

MPN
21.99.3006
Brand
Value
EAN-13
7630049615458
Order Code
18-4019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Value 21.99.3006 is identified by the manufacturer's part number 21.99.3006. This RJ45 module is a Category 6A Keystone E-DAT module designed to support high-speed data transmission, providing reliable performance for Ethernet networks. Its precision engineering ensures compliance with industry standards, making it suitable for use in network infrastructures requiring high bandwidth and minimal interference. Typical applications include data centres, enterprise networking, and telecommunication installations where robust and efficient network connectivity is essential. The module's design facilitates easy integration into structured cabling systems, allowing engineers and technicians to optimise network performance in demanding environments.
Type RJ45 CAT 6a
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Cable Length 20m
Colour Silver (metallic)
LAN Category Cat 6a
Mating direction 180°
Product Type RJ45 module
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot