Value --Conrad Fasteners 659880

Value Brand: Value
Value 21.99.3008 is presented by the manufacturer with the Manufacturer's Part Number Value 21.99.3008. This is a network adapter rail-mount fastener crafted in a silver finish, identified alternatively as 2557386. Designed for precision alignment and secure mounting, it is engineered for seamless integration into networking systems where space optimization and stability are critical. Commonly utilised in data centre infrastructure and industrial automation environments, these fasteners ensure reliable physical connections for cabinetry and enclosures, supporting the robustness of network frameworks.
Description Image Product Buy Pricing (Ex VAT) Colour Dimensions Length Suitable for server rack cabinet (inch) Width Type Content Product Type
Value 21.99.3008 Network Adapters Rail-mount Fasteners Silver
Value 21.99.3008 Network Adapters Rail-mount Fasteners Silver
Standard range
Order code: 18-4020
MPN: 21.99.3008

Despatched within 4 working days - 27 in stock
3+ £1.47
Price per unit Ex VAT
Silver (metallic) (L x W) 51.2 mm x 23 mm 51.2mm 23mm Fasteners 1 Fasteners
Value 21.99.3009 Rail-mount Network Adapters Silver Fasteners
Value 21.99.3009 Rail-mount Network Adapters Silver Fasteners
Standard range
Order code: 18-4021
MPN: 21.99.3009

Despatched within 4 working days - 41 in stock
3+ £1.94
Price per unit Ex VAT
Silver (metallic) (L x W) 51.2 mm x 42 mm 51.2mm 42mm Fasteners 1 Fasteners
Value 26.99.0000 Fasteners 19 inch IT System Cabinet Accessories
Value 26.99.0000 Fasteners 19 inch IT System Cabinet Accessories
Order code: 18-4022
MPN: 26.99.0000
1+ £12.59
Price per unit Ex VAT
Multicolour 19in Fasteners 1 Fasteners

Trustpilot