Value 21.99.3008 Network Adapters Rail-mount Fasteners Silver

MPN
21.99.3008
Brand
Value
EAN-13
7630049618848
Order Code
18-4020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Value 21.99.3008 is presented by the manufacturer with the Manufacturer's Part Number Value 21.99.3008. This is a network adapter rail-mount fastener crafted in a silver finish, identified alternatively as 2557386. Designed for precision alignment and secure mounting, it is engineered for seamless integration into networking systems where space optimization and stability are critical. Commonly utilised in data centre infrastructure and industrial automation environments, these fasteners ensure reliable physical connections for cabinetry and enclosures, supporting the robustness of network frameworks.
Type Fasteners
Colour Silver (metallic)
Content 1
Dimensions (L x W) 51.2 mm x 23 mm
Length 51.2mm
Product Type Fasteners
Width 23mm

Reviews

Be the first to submit a review

Trustpilot