Value 26.99.0000 Fasteners 19 inch IT System Cabinet Accessories

MPN
26.99.0000
Brand
Value
EAN-13
7630049612914
Order Code
18-4022
Country of Origin
China
View Full Product Range (3)

Discontinued


Value 26.99.0000, Manufacturer's Part Number 2341520, is a fastener specifically designed for integration with 19 inch IT system cabinets. This product is constructed to offer reliable and robust attachment capabilities, featuring precision-engineered threads and material that ensure a secure fit for various IT equipment installations. It is frequently utilised in data centres and network rooms for the stable and organised fastening of server racks, switches, and other networking equipment, facilitating efficient system maintenance and operation. Furthermore, the fastener's compatibility with standard 19 inch cabinet specifications makes it an essential component for engineers focused on optimising space and performance in technology-driven environments.
Type Fasteners
Colour Multicolour
Content 1
Product Type Fasteners
Suitable for server rack cabinet (inch) 19in

Trustpilot