Value 21.99.3009 Rail-mount Network Adapters Silver Fasteners

MPN
21.99.3009
Brand
Value
EAN-13
7630049618855
Order Code
18-4021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Value 21.99.3009 Rail-mount Network Adapters Silver Fasteners, precision-engineered for optimal performance and reliability. This component, also referred to by the alternate description 2558364, is designed to facilitate efficient network connectivity within rail-mounted systems. Featuring durable silver fasteners, the adapter ensures stable and secure integration within various industrial automation setups and control cabinets. Suitable for use in engineering applications such as networking infrastructure within manufacturing lines and automated industrial environments, it supports robust and seamless connections necessary for high-demand processing. The 21.99.3009 model represents a blend of advanced materials and engineering integrity, making it an essential component for professionals requiring high-quality network adaptation in sophisticated technological contexts.
Type Fasteners
Colour Silver (metallic)
Content 1
Dimensions (L x W) 51.2 mm x 42 mm
Length 51.2mm
Product Type Fasteners
Width 42mm

Reviews

Be the first to submit a review

Trustpilot