Value 11.99.6233 Value Series Cable D-SUB 9-pin Grey 3m Serial & Parallel

MPN
11.99.6233
Brand
Value
EAN-13
7611990128006
Order Code
18-3819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.23
10+ £5.02
100+ £4.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Value 11.99.6233 D-SUB cable is a robust solution designed for reliable serial and parallel connections, characterised by its 9-pin configuration and a length of 3 metres. This grey cable, identified by the alternate description 2558161, ensures stable data transmission in both industrial and commercial environments where precise communication between devices is essential. It is particularly suitable for applications involving computer interfacing, communication equipment, and control systems where dependable interconnectivity is critical. Engineered for durability and efficiency, this product offers a dependable link for a variety of serial and parallel communication standards, optimised to meet the stringent requirements of professional engineering sectors.
Connector 1 D-Sub
Connector 2 D-Sub
Length 3.00m
Colour Grey
Type D-SUB socket 9-pin
Connection Type Series
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Series Cable
Version Cable

Reviews

Be the first to submit a review

Trustpilot