Value 11.99.6210 Value Series Cable D-SUB 9-pin plug to socket Black 1.00 m

MPN
11.99.6210
Brand
Value
EAN-13
7611990147717
Order Code
18-3818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.48
10+ £4.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

Value 11.99.6210 is featuring a cable designed to connect a D-SUB 9-pin plug to a socket, manufactured in black with a length of 1.00 metre. This particular cable, also referred to as 2557571 - Value 11.99.6210, is constructed to ensure reliable data transmission between devices with D-SUB interfaces. It is known for providing robust and stable connections essential in industries such as computing, telecommunications, and industrial automation, where D-SUB connectors are commonplace. The cable's design facilitates quick and secure connections in environments where precision and reliability are critical.
Connector 1 D-Sub
Connector 2 D-Sub
Length 1m
Colour Black
Type D-SUB socket 9-pin
Connection Type Series
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Series Cable
Version Cable

Reviews

Be the first to submit a review

Trustpilot