Value 25.99.5254 Hook and Loop Tape 25m x 10mm for Cables in Blue

MPN
25.99.5254
Brand
Value
EAN-13
7630049617292
Order Code
10-8753
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by 3M, the hook-and-loop tape is 25 metres long and 10 millimetres wide, presented in blue. This versatile tape is ideal for bundling and securing cables, providing easy adjustments and reusability. It features a durable hook pad and compatible loop pad, suitable for organising electronics and office equipment.
Type Hook & Loop Tape
Width 10mm
Length 25m
Colour Blue
Dimensions (L x W) 25 m x 10 mm
Hook-and-loop feature for bundling

Reviews

Be the first to submit a review

Trustpilot