Value 21.99.3002 RJ45 connector Adapter CAT 6 Silver Patch Cable Adapters

MPN
21.99.3002
Brand
Value
EAN-13
7611990196814
Order Code
18-4016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

Value 21.99.3002, also known under the alternate description 2557670, is a sophisticated RJ45 connector adapter designed for high-speed network applications. This product is engineered to meet the demanding requirements of CAT 6 standards, providing reliable data transmission with minimal interference. Constructed with a silver finish, it ensures optimal conductivity and durability, making it suitable for both residential and commercial network installations. Ideal for connecting patch cables in data centres, it facilitates seamless integration in structured cabling systems, ensuring efficient connectivity where precision and performance are paramount.
Type RJ45 Adapter
Cable features Shielded
Cable Length 60m
Cable Use RJ45
Colour Silver (metallic)
Connection Type RJ45 connector
Connector Version straight
Specification CAT 6
Version Adapter

Reviews

Be the first to submit a review

Trustpilot