Value 21.99.1965 RJ45 Network cable CAT 6A S/FTP 5m Black wired

MPN
21.99.1965
Brand
Value
EAN-13
7611990123957
Order Code
18-4006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Value 21.99.1965 is a high-performance RJ45 network cable designed to meet the demanding requirements of modern data transmission environments. As a CAT 6A S/FTP cable, it is engineered for superior data integrity with individually shielded twisted pairs, reducing crosstalk and electromagnetic interference. This cable measures 5 metres in length and is sheathed in a durable black jacket, providing both flexibility and robust protection for consistent and reliable Ethernet connectivity. It is ideally suited for applications such as connecting switches, routers, and network devices in office, data centre, and industrial settings where high-speed network connections are essential. The cable supports data rates up to 10 Gbps, making it suitable for handling large volumes of data in network systems.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot