Value 21.99.1961 RJ45 Network cable CAT 6A Black 1.00 m

MPN
21.99.1961
Brand
Value
EAN-13
7611990123926
Order Code
18-3995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Value 21.99.1961 RJ45 Network cable CAT 6A is a precise and reliable option for high-speed network connections. This black, 1.00-metre cable features RJ45 connectors on both ends and is designed to meet CAT 6A specifications, offering data transfer rates up to 10 Gbps over short distances. Its durable construction ensures robust performance, making it ideal for applications such as connecting computers, switches, and routers in office or data centre environments. With its high data capacity and minimal crosstalk, this network cable is suitable for demanding Ethernet applications, including those requiring low latency and high bandwidth, such as HD video streaming and complex data transfers. The product, identified by the global trade item number 07611990123926, is a versatile component within network cable assemblies, supporting both residential and enterprise networking setups effectively.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot