Value 21.99.1581 RJ45 Network cable CAT 6 U/UTP Red 10m

MPN
21.99.1581
Brand
Value
EAN-13
7611990177936
Order Code
18-3991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Value 21.99.1581 is an RJ45 network cable designed for reliable and efficient data transmission, identifiable by its unique identifier, 07611990177936. This CAT 6 U/UTP cable is 10 metres in length and comes in a distinctive red colour, enhancing its visibility in complex networking environments. Engineered to meet the performance specifications of Gigabit Ethernet, this cable is suitable for establishing connections between routers, switches, and other network-enabled devices, ensuring a solid and steady data flow. Ideal for use in office settings, data centres, and home networks, this network cable is a quintessential choice for constructing robust and high-speed local area networks, offering bandwidth capabilities up to 250 MHz and supporting data rates up to 1 Gbps.
Type Network cable, patch cable
Length 10.00m
Colour Red (clear)
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable features Unshielded
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot