Value 21.99.1323 RJ45 Network cable cat 6 S/FTP 0.50m Green wired

MPN
21.99.1323
Brand
Value
EAN-13
7611990177400
Order Code
18-3989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Value 21.99.1323 is a high-performance RJ45 network cable that adheres to Cat 6 specifications, designed for reliable data transmission with reduced interference. The cable measures 0.50 metres in length and features a green colour, distinguishing it easily within a network setup. It utilises S/FTP shielding, which combines overall screening and individual pair shielding, ensuring optimal protection against electromagnetic interference, making it suitable for demanding networking environments. Engineers can employ this Ethernet cable in various applications such as connecting routers, switches, and hubs within local area networks where dependable and fast data transfer is essential. With a standard RJ45 connector, it is compatible with a wide range of networking equipment, facilitating seamless integration into existing systems.
Type Network cable, patch cable
Length 0.50m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable features double shielding
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot