Value 21.99.0960 RJ45 Network cable CAT 6 U/UTP Black 0.50 m

MPN
21.99.0960
Brand
Value
EAN-13
7611990123759
Order Code
18-3986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

Value's product, model 21.99.0960, is an RJ45 network cable designed for reliable connectivity in structured cabling systems. This Category 6 U/UTP cable comes in a length of 0.50 metres and features a durable black sheath, making it suitable for high-speed data transmission up to 1 Gbps in local area network environments. As an Ethernet patch cable, it is ideal for connecting devices such as routers, switches, and computers within data centres or office settings, where flexible installation and signal integrity are essential. The cable's construction adheres to CAT 6 standards, ensuring minimal crosstalk and system noise, which is critical for maintaining optimal network performance in both residential and commercial applications.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Design Ribbon
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot