Value 21.99.0910 RJ45 Network Cable CAT 6 U/UTP Grey 10m

MPN
21.99.0910
Brand
Value
EAN-13
7611990174836
Order Code
18-3948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Value presents the 21.99.0910 RJ45 Network Cable, a 10-metre CAT 6 U/UTP ethernet cable designed for efficient data transmission in structured cabling scenarios. This robust network cable features unshielded twisted pairs (U/UTP) and is equipped with RJ45 connectors, ensuring reliable connectivity suitable for both residential and commercial network installations. Engineered to support high-speed data transfer rates with minimal interference, this grey-coloured patch cable is ideal for linking various network devices such as routers, switches, and computers. Commonly applied in local area networks (LANs), it facilitates seamless communication and networking tasks, making it essential for data centres and IT infrastructure where precise network performance is crucial. With a manufacturer part number of 07611990174836, the Value 21.99.0910 stands as a dependable choice for ensuring optimal network efficiency.
Type Network cable, patch cable
Length 10.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable features Unshielded
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot