Value 21.99.0102 RJ45 Network Cable CAT 5e F/UTP Grey 2.00 m

MPN
21.99.0102
Brand
Value
EAN-13
7611990174546
Order Code
18-3928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Value 21.99.0102 is a professionally designed RJ45 network cable, specifically a CAT 5e F/UTP variant, in a grey colour with a length of 2.00 meters. The cable is a Category 5e Ethernet patch cable that provides reliable connections between network devices such as routers, switches, and computers, supporting data transmission speeds up to 1000 Mbps. The unshielded twisted pair construction offers enhanced noise immunity, suitable for reducing electromagnetic interference in typical office and residential environments. Engineers frequently utilise this cable in structured cabling systems, ensuring consistent network performance in both small-scale and large-scale installations. The cable is compliant with EIA/TIA standards, making it an ideal choice for establishing secured and efficient network infrastructures.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 100MHz
Shielding F/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot