Value 17.99.1218 Tiltable TV wall mount Black

MPN
17.99.1218
Brand
Value
EAN-13
7611990118403
Order Code
18-3915
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.57 £23.00
10+ £22.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 04/12/2026

Value 17.99.1218 Tiltable TV Wall Mount in black, a robust solution designed for secure and flexible mounting of televisions. The mount is engineered to support TVs with a variable tilt feature, allowing precise adjustment for optimal viewing angles, a crucial aspect for installations in dynamic environments such as conference rooms or home theatres. Constructed from durable materials, the 17.99.1218 ensures reliable performance and adherence to safety standards, accommodating a wide range of screen sizes and weights. This wall mount is apt for engineering applications where space optimization and ergonomic setup are essential, providing an efficient and secure method of display mounting that meets the rigorous demands of technical environments.
Type Wall mount
Max. load Capacity 75kg
Add-on displays 1
Colour Black
Holder Type Tiltable
Pneumatic technology No
Product Type TV wall mount
Weight 3

Reviews

Be the first to submit a review

Trustpilot