Value 11.99.5619 DisplayPort to DVI Adapter Cable, M/M, Black, 1.5m

MPN
11.99.5619
Brand
Value
EAN-13
7611990197118
Order Code
21-9056
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Connect your graphics card with DisplayPort to a monitor with DVI connection - with a maximum resolution of up to 1920x1080 @60Hz! DVI is the standard for digital video transmission in the computer sector. Display Port is the new standard for digital audio/video transmission in the TV and multimedia area, for example, for connecting a monitor with DVI interface to a graphics card with DisplayPort connection. The DisplayPort is signal-compatible with DVI. Cable with a DisplayPort plug and a DVI plug compliant with DP v1.1 (max. 2560 x 1600 @60Hz) Note: A DisplayPort after DVI connection can only be used in one direction. The DisplayPort connection can only be used on the data source side (e.g. graphics card).
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot