Value 11.99.1556 SATA cable 1x SATA 7-pin plug to 1x SATA 7-pin 0.50 m length

MPN
11.99.1556
Brand
Value
EAN-13
7611990159895
Order Code
18-3751
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Value 11.99.1556 is the Manufacturer's Part Number for this Value SATA cable, alternatively described as 2341774 - Value 11.99.1556. This product features a 0.50 metre cable length, equipped with one SATA 7-pin plug to one SATA 7-pin connector. It facilitates data transfer between internal components within electronic systems, ensuring efficient communication between devices such as hard drives and motherboards. The cable's compact design provides compatibility with confined spaces in computer cases, making it suitable for assembling and upgrading desktop PCs, workstations, and servers where reliable data transfer is essential. Its robust construction offers durability and stability required for continuous operation in professional environments.
Colour Red (clear)
Type SATA plug 7-pin
Cable Length 0.50m
Cable Use PC
Connection Type SATA
Connector Version angled on one side
No. of A connectors 1
No. of B connections 1
Product Type PC Cable
Type A SATA plug 7-pin
Type B SATA plug 7-pin
Version Cable

Reviews

Be the first to submit a review

Trustpilot