V-TAC VT-23019 LED Driver Constant Voltage 18W 1.5A 12V 1Piece

MPN
3237
Brand
V-TAC
EAN-13
3800157628037
Order Code
10-9390
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.95 £4.21
10+ £3.97
100+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 406 in stock

The V-TAC VT-23019 is an LED driver that provides a constant voltage of 12 V and a power output of 18 W. It is designed for powering LED strips and other low-voltage LED lighting applications. With a current capacity of 1.5 A, this reliable power supply unit ensures efficient operation for a variety of lighting solutions.
Type LED driver
Output Voltage 12V
Max Output Power 18W
Input Voltage 264V
Bulb Type LED (monochrome)
Colour Black
Connection Socket
Diameter 73mm
Dimensions (Ø x H) 73 mm x 43 mm
Height 43mm
IP Rating IP44
Length 27mm
Max. output current 1.5A
Maximum Temperature 55°C
Min. temperature -35°C
Minimum Input Volage 100V
Misc Attribute Constant voltage
Number of Outputs 1
Operating Current 1.5A
Output Current 1.5A
Protection Class IP44
Weight 111g
Width 73mm

Reviews

Be the first to submit a review

Trustpilot