V-TAC Lighting Accessories Decorative ring 621998

V-TAC Brand: V-TAC
The decorative rings, manufactured by V-TAC, are white in colour and feature an elegant design.
Description Image Product Buy Pricing (Ex VAT) (Ø) Bulb Type Base Colour Colour temperature (Kelvin) Colour temperature (max.) Dim Colour temperature (min.) Depth Dimmable Height Material IP Rating Length Misc Attribute Number of bulbs Operating Voltage Weight Width Type
V-TAC 3469 VT-7227 Decorative Ring White 1 Piece Elegant Design
V-TAC 3469 VT-7227 Decorative Ring White 1 Piece Elegant Design
Standard range
Order code: 10-9395
MPN: 3469

Despatched within 4 working days - 80 in stock
3+ £1.44
10+ £1.35
50+ £1.32
Price per unit Ex VAT
99mm LED (monochrome) Black 49K 49K (Ø x H) 99 mm x 30.8 mm 49K 99mm No 30.8mm Metal IP20 99mm Circular 1 230V 0.1kg 99mm Decorative ring
V-TAC 3584 VT-778 Decorative Ring White 2 Pieces Elegant and Durable
V-TAC 3584 VT-778 Decorative Ring White 2 Pieces Elegant and Durable
Standard range
Order code: 10-9396
MPN: 3584

Despatched within 4 working days - 75 in stock
5+ £1.25
Price per unit Ex VAT
80mm GU10 (Ø x H) 80 mm x 30 mm 30mm Metal Decorative ring
V-TAC 3599 VT-782 Decorative Ring White 1 Piece Elegant Design
V-TAC 3599 VT-782 Decorative Ring White 1 Piece Elegant Design
Standard range
Order code: 10-9397
MPN: 3599

Despatched within 4 working days - 288 in stock
2+ £2.56
10+ £2.39
50+ £2.35
Price per unit Ex VAT
91mm LED (monochrome) GU10 Black (Ø x H) 91 mm x 25 mm 91mm No 25mm Aluminium IP20 91mm Circular 1 230V 0.08kg 91mm Decorative ring

Trustpilot