V-TAC 3599 VT-782 Decorative Ring White 1 Piece Elegant Design

MPN
3599
Brand
V-TAC
EAN-13
3800157607285
Order Code
10-9397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.56
10+ £2.39
50+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 288 in stock

The V-TAC VT-782 3599 decorative ring, produced by V-TAC, is designed in a white finish. It enhances lighting fixtures with an elegant and minimalist aesthetic. Commonly used in interior design, it adds a sophisticated touch to room decor.
Type Decorative ring
(Ø) 91mm
Base GU10
Bulb Type LED (monochrome)
Colour Black
Depth 91mm
Dim (Ø x H) 91 mm x 25 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 25mm
IP Rating IP20
Length 91mm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class IP20
Weight 0.08kg
Width 91mm

Reviews

Be the first to submit a review

Trustpilot