V-TAC 3584 VT-778 Decorative Ring White 2 Pieces Elegant and Durable

MPN
3584
Brand
V-TAC
EAN-13
3800157607131
Order Code
10-9396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The V-TAC decorative ring features a sleek white design, providing an elegant finishing touch to lighting fixtures. Manufactured by V-TAC, this product typically serves to enhance aesthetic appeal in domestic and commercial settings. The V-TAC 3584 model comes as a set of two pieces, ensuring versatility and style in décor applications.
Type Decorative ring
(Ø) 80mm
Base GU10
Dim (Ø x H) 80 mm x 30 mm
Energy efficiency rating n.rel.
Factory colour White
Height 30mm
Material Metal
Protection Class IP20

Reviews

Be the first to submit a review

Trustpilot