V-TAC 3469 VT-7227 Decorative Ring White 1 Piece Elegant Design

MPN
3469
Brand
V-TAC
EAN-13
3800157605885
Order Code
10-9395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.44
10+ £1.35
50+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

V-TAC manufactures the VT-7227 decorative ring, model 3469, in a white finish. This product serves as an aesthetic accessory for enhancing lighting fixtures. It is typically used to complement and refine the appearance of installed lamps.
Type Decorative ring
(Ø) 99mm
Bulb Type LED (monochrome)
Colour Black
Colour temperature (Kelvin) 49K
Colour temperature (max.) 49K
Colour temperature (min.) 49K
Depth 99mm
Dim (Ø x H) 99 mm x 30.8 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 30.8mm
IP Rating IP20
Length 99mm
Material Metal
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class IP20
Weight 0.1kg
Width 99mm

Reviews

Be the first to submit a review

Trustpilot