V-TAC Indoor Light Fittings Wet room light 622021

V-TAC Brand: V-TAC
The V-TAC wet room lights are a group of energy-efficient, LED lighting solutions designed for wet environments.
Description Image Product Buy Pricing (Ex VAT) Colour Temperature Colour temperature (max.) Colour temperature (min.) Misc Attribute Type Colour Power Voltage IP Rating Energy efficiency rating Bulb Type Colour Rendering Index Depth Diameter Dimensions Height Length Light bulb included Luminous Flux Material
V-TAC 216284 VT-1249-N Wet Room Light 36W EEC: E LED White
V-TAC 216284 VT-1249-N Wet Room Light 36W EEC: E LED White
Extended range
Order code: 10-9300
MPN: 216284

Back order - 45 availableBack-order availability date - 24/09/2026
1+ £16.96
Price per unit Ex VAT
6400K 6400K 6400K Tube Wet room light White 36W 230V IP65 E (A - G) LED (monochrome) 80 1200mm 1200mm (Ø x H) 1200 mm x 58 mm 58mm 1200mm Yes 4320lm PC
V-TAC 216285 Wet Room Light 36W Daylight White LED EEC: E Monochrome
V-TAC 216285 Wet Room Light 36W Daylight White LED EEC: E Monochrome
Extended range
Order code: 10-9302
MPN: 216285

Back order - 55 availableBack-order availability date - 24/09/2026
1+ £18.72
Price per unit Ex VAT
4500K 4500K 4500K Wet room light White 36W 230V IP65 E (A - G) LED (monochrome) 80 1200mm 1200mm (Ø x H) 1200 mm x 58 mm 58mm 1200mm Yes 4320lm PC

Trustpilot