V-TAC 216284 VT-1249-N Wet Room Light 36W EEC: E LED White

MPN
216284
Brand
V-TAC
EAN-13
3800157681483
Order Code
10-9300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 24/09/2026

The V-TAC VT-1249-N wet room light, with an energy efficiency rating of E, is a 36W monochrome LED light in white, suited for wet areas. Manufactured by V-TAC, it provides reliable lighting suitable for lavatories, garages, and basements. This product is ideal for ensuring safety and visibility in moisture-prone environments.
Type Wet room light
Colour White
Power 36W
Voltage 230V
IP Rating IP65
Energy efficiency rating E (A - G)
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour Temperature 6400K
Colour temperature (max.) 6400K
Colour temperature (min.) 6400K
Depth 1200mm
Diameter 1200mm
Dimensions (Ø x H) 1200 mm x 58 mm
Height 58mm
Length 1200mm
Light bulb included Yes
Luminous Flux 4320lm
Material PC
Misc Attribute Tube
Number of bulbs 1
Radiation Angle 120°
Total luminous flux 4320lm
Weight 0.85kg
Width 65mm

Reviews

Be the first to submit a review

Trustpilot