V-TAC 216486 Wet Room Light 24W LED Cool White 1 Piece

MPN
216486
Brand
V-TAC
EAN-13
3800157686372
Order Code
10-9318
Country of Origin
China
View Full Product Range (3)

Discontinued


The V-TAC VT-1524-N is a 24.00 W LED light with cool white illumination, classified as energy efficiency class C. Designed for wet rooms, this durable and reliable light is ideal for use in lavatories, basements, and garages. Its monochrome lighting ensures consistent brightness in various indoor environments.
Type Wet room light
Housing colour White
IP Rating IP65
Energy efficiency rating C (A - G)
Beam angle 120°
Colour Temperature 6500K
Colour temperature (max.) 6500K
Colour temperature (min.) 6500K
Depth 1200mm
Diameter 1200mm
Dimensions (Ø x H) 1200 x 58mm
Height/depth 58mm
Housing Material PC
Lamp type LED (monochrome)
Length 1200mm
Light outlet bulb included
Max. system power 24.00W
Misc Attribute Tube
Nominal Voltage 230V
Suitable for number of light sources 1
Weight 0.86kg
Width 65mm

Trustpilot