V-TAC 216285 Wet Room Light 36W Daylight White LED EEC: E Monochrome

MPN
216285
Brand
V-TAC
EAN-13
3800157681476
Order Code
10-9302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 24/09/2026

The V-TAC VT-1249-N is a 36 W LED wet room light with a daylight white hue. It is energy-rated E and suitable for use in wet environments. Common applications include lavatories, basements, and garages.
Type Wet room light
Colour White
Power 36W
Voltage 230V
IP Rating IP65
Energy efficiency rating E (A - G)
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour Temperature 4500K
Colour temperature (max.) 4500K
Colour temperature (min.) 4500K
Depth 1200mm
Diameter 1200mm
Dimensions (Ø x H) 1200 mm x 58 mm
Height 58mm
Length 1200mm
Light bulb included Yes
Luminous Flux 4320lm
Material PC
Number of bulbs 1
Radiation Angle 120°
Total luminous flux 4320lm
Weight 0.85kg
Width 65mm

Reviews

Be the first to submit a review

Trustpilot