V-TAC --Conrad Motion detector 659952

V-TAC Brand: V-TAC
V-TAC 23430 VT-81014 Motion Detector Light Accessory is a product crafted from durable white plastic, referenced alternately as 3361467. This motion detector is engineered to enhance lighting functionality with its precise motion-sensing capabilities, providing efficient control over lighting systems. Its robust design ensures reliability in various environments, making it ideal for applications in residential buildings, commercial premises, and industrial facilities where automated lighting control is required to optimize energy usage and improve security. The motion detector's compatibility with a wide range of lighting systems allows it to be seamlessly integrated into existing infrastructure, offering an intelligent solution for modern engineering projects.
Description Image Product Buy Pricing (Ex VAT) Colour Diameter Dimensions Height IP Rating Length Material Operating Voltage Width Weight Type Product Type
V-TAC 23430 VT-81014 Motion detector Light Accessory White Plastic
V-TAC 23430 VT-81014 Motion detector Light Accessory White Plastic
Standard range
Order code: 18-4889
MPN: 23430

Despatched within 4 working days - 21 in stock
1+ £18.15
10+ £17.17
50+ £16.88
Price per unit Ex VAT
Ecru white 120mm (Ø x H) 120 mm x 122 mm 122mm IP20 120mm Plastic 34mm 0.1552kg Motion detector Motion detector
V-TAC 23678 Motion detector Black Light Mounting Accessories
V-TAC 23678 Motion detector Black Light Mounting Accessories
Standard range
Order code: 18-4907
MPN: 23678

Despatched within 4 working days - 40 in stock
1+ £8.20
Price per unit Ex VAT
Black (L x W x H) 55.5 x 80.2 x 68.2 mm 68.2mm IP44 55.5mm 80.2mm Motion detector Motion detector
V-TAC 23679 VT-8029 Motion detector Black Light Mounting Accessories
V-TAC 23679 VT-8029 Motion detector Black Light Mounting Accessories
Standard range
Order code: 18-4908
MPN: 23679

Despatched within 4 working days - 18 in stock
1+ £6.55
Price per unit Ex VAT
Black 76mm (Ø x H) 76 mm x 75.6 mm 75.6mm IP20 Plastic 230V Motion detector Motion detector

Trustpilot