V-TAC 23679 VT-8029 Motion detector Black Light Mounting Accessories

MPN
23679
Brand
V-TAC
EAN-13
3800170225404
Order Code
18-4908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

V-TAC 23679 is a motion detector known as part of the VT-8029 series, offered as a addition to lighting mounting accessories, specifically designed to enhance the functionality of light fixtures through dynamic motion sensing capabilities. Engineered for efficiency, the unit features a reliable sensor housed in a robust black casing, suitable for various interior and exterior environments where motion detection is crucial. Common engineering applications include automated lighting systems in residential corridors, commercial spaces, and industrial facilities where energy conservation and automation are prioritised. The alternate description for this product is 3361473 - V-TAC 23679, underscoring its distinct categorisation in the V-TAC technology portfolio.
Type Motion detector
Colour Black
Diameter 76mm
Dimensions (Ø x H) 76 mm x 75.6 mm
Height 75.6mm
IP Rating IP20
Material Plastic
Operating Voltage 230V
Product Type Motion detector

Reviews

Be the first to submit a review

Trustpilot