V-TAC 23430 VT-81014 Motion detector Light Accessory White Plastic

MPN
23430
Brand
V-TAC
EAN-13
3800170219618
Order Code
18-4889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.35 £18.15
10+ £17.17
50+ £16.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

V-TAC 23430 VT-81014 Motion Detector Light Accessory is a product crafted from durable white plastic, referenced alternately as 3361467. This motion detector is engineered to enhance lighting functionality with its precise motion-sensing capabilities, providing efficient control over lighting systems. Its robust design ensures reliability in various environments, making it ideal for applications in residential buildings, commercial premises, and industrial facilities where automated lighting control is required to optimize energy usage and improve security. The motion detector's compatibility with a wide range of lighting systems allows it to be seamlessly integrated into existing infrastructure, offering an intelligent solution for modern engineering projects.
Type Motion detector
Colour Ecru white
Diameter 120mm
Dimensions (Ø x H) 120 mm x 122 mm
Height 122mm
IP Rating IP20
Length 120mm
Material Plastic
Product Type Motion detector
Weight 0.1552kg
Width 34mm

Reviews

Be the first to submit a review

Trustpilot