V-TAC 23678 Motion detector Black Light Mounting Accessories

MPN
23678
Brand
V-TAC
EAN-13
3800170225398
Order Code
18-4907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.65 £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

V-TAC 23678, known alternatively as product 3361474, is a motion detector designed for specific integration into black light mounting systems. This precision-engineered accessory is crafted to ensure reliable performance, offering enhanced sensitivity and accurate motion detection capabilities. Its primary features include a robust housing suitable for both indoor and outdoor environments, optimal motion detection range, and compatibility with various lighting systems. Typical engineering applications involve its use in automated lighting control systems where efficient energy management and security are a priority. This motion detector is particularly favoured in commercial and industrial settings where it contributes to the optimisation of lighting operations and improves overall system responsiveness.
Type Motion detector
Colour Black
Dimensions (L x W x H) 55.5 x 80.2 x 68.2 mm
Height 68.2mm
IP Rating IP44
Length 55.5mm
Product Type Motion detector
Width 80.2mm

Reviews

Be the first to submit a review

Trustpilot