V-TAC --Conrad LED recessed light 659949

V-TAC Brand: V-TAC
V-TAC 23671, designated as 3361458 - V-TAC 23671, is a technically advanced LED recessed light designed for efficient illumination. Featuring a 12-watt power consumption, this light is expertly crafted as a black flush mount lighting fixture, aligning with Energy Efficiency Class F. Its robust design suits various engineering applications, including residential and commercial ceiling installations where energy efficiency and modern aesthetics are paramount. The V-TAC 23671 is engineered for seamless integration into environments requiring high-quality lighting with a contemporary finish.
Description Image Product Buy Pricing (Ex VAT) Housing colour Dimmable Built-in diameter Diameter Dimensions (Ø x H) Energy Consumption Height/depth Max. system power No. of bulbs Outer diameter Type IP Rating Energy efficiency rating Beam angle Colour Temperature Housing Material Lamp type Light outlet Product Type
V-TAC 23671 LED recessed light 12W Black Flush Mount Lighting EEC: F
V-TAC 23671 LED recessed light 12W Black Flush Mount Lighting EEC: F
Order code: 18-4904
MPN: 23671
1+ £10.33
Price per unit Ex VAT
Black 75mm 86mm 86 x 44mm 12kWh 44mm 12W 1 86mm Circular IP20 F (A - G) 24° 3000 - 6400K Aluminium LED (monochrome) bulb included LED recessed light
V-TAC 23675 LED light recessed 24W black flush mount Energy class F
V-TAC 23675 LED light recessed 24W black flush mount Energy class F
Standard range
Order code: 18-4905
MPN: 23675

Despatched within 4 working days - 14 in stock
1+ £14.65
10+ £13.77
50+ £13.52
Price per unit Ex VAT
Black No 115mm 135mm 135 x 51mm 24kWh 51mm 24W 135mm Circular IP20 F (A - G) 24° 3000 - 6400K Aluminium LED (monochrome) bulb included LED recessed light
V-TAC 23676 VT-17024 LED recessed light 24W White Flush Mount Lighting
V-TAC 23676 VT-17024 LED recessed light 24W White Flush Mount Lighting
Extended range
Order code: 18-4906
MPN: 23676

Available to back orderBack order, lead time 14 days
1+ £13.46
10+ £12.66
50+ £12.42
Price per unit Ex VAT
White No 115mm 135mm 135 x 51mm 24kWh 51mm 24W 135mm Circular IP20 F (A - G) 24° 3000 - 6400K Aluminium LED (monochrome) bulb included LED recessed light

Trustpilot