V-TAC 23676 VT-17024 LED recessed light 24W White Flush Mount Lighting

MPN
23676
Brand
V-TAC
EAN-13
3800170225350
Order Code
18-4906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.84 £13.46
10+ £12.66
50+ £12.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

V-TAC 23676 VT-17024 LED recessed light, identified by the alternate description 3361463, is offering designed for efficient lighting solutions. This 24-watt recessed lighting unit features a flush mount, ensuring a streamlined aesthetic suitable for modern interior environments. Engineered with a focus on delivering consistent and high-quality illumination, the LED technology utilised allows for reduced energy consumption compared to traditional lighting options. Typical engineering applications include installation in office spaces, residential living areas, and commercial buildings where energy efficiency and minimalistic design are paramount. The product's white finish complements a variety of décors, while its recessed construction provides a seamless integration into ceilings or other architectural features.
Type Circular
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating F (A - G)
Beam angle 24°
Built-in diameter 115mm
Colour Temperature 3000 - 6400K
Diameter 135mm
Dimensions (Ø x H) 135 x 51mm
Energy Consumption 24kWh
Height/depth 51mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 24W
Outer diameter 135mm
Product Type LED recessed light

Reviews

Be the first to submit a review

Trustpilot