V-TAC 23671 LED recessed light 12W Black Flush Mount Lighting EEC: F

Order Code:

18-4904

Brand: V-TAC MPN: 23671 EAN-13: 3800170225305

Discontinued


V-TAC 23671, designated as 3361458 - V-TAC 23671, is a technically advanced LED recessed light designed for efficient illumination. Featuring a 12-watt power consumption, this light is expertly crafted as a black flush mount lighting fixture, aligning with Energy Efficiency Class F. Its robust design suits various engineering applications, including residential and commercial ceiling installations where energy efficiency and modern aesthetics are paramount. The V-TAC 23671 is engineered for seamless integration into environments requiring high-quality lighting with a contemporary finish.
Type Circular
Colour Black
Power 12W
Bulb Type LED (monochrome)
Colour temperature 3000 - 6400 K
Diameter 86mm
Dimensions (Ø x H) 86 mm x 44 mm
Energy consumption 12kWh
Energy efficiency rating F (A - G)
Height 44mm
IP Rating IP20
Light bulb included Yes
Luminous Flux 1180lm
Material Aluminium
No. of bulbs 1
Outer Diameter 86mm
Product Type LED recessed light
Radiation angle 24°
Recess diameter 75mm
Total luminous flux 1180lm

You may also like


Trustpilot