V-TAC 23675 LED light recessed 24W black flush mount Energy class F

MPN
23675
Brand
V-TAC
EAN-13
3800170225343
Order Code
18-4905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.24 £14.65
10+ £13.77
50+ £13.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

V-TAC 23675 V-TAC 23675 LED light recessed 24W black flush mount, classified under Energy class F. Designed for efficient integration into a variety of environments, this LED fixture offers a power output of 24 watts, optimised for recessed installation. The black flush mount design facilitates a seamless fit with modern and minimalist architectural interiors, providing a uniform illumination that is ideal for commercial, industrial, and residential spaces. Engineered to reduce energy consumption while maintaining consistent light quality, the V-TAC 23675 is suitable for settings requiring reliable, low-profile lighting solutions. Its construction ensures durability and ease of installation, making it a preferred choice among lighting engineers and installers seeking effective applications in suspended ceilings and other recessed lighting setups.
Type Circular
Housing colour Black
Dimmable No
IP Rating IP20
Energy efficiency rating F (A - G)
Beam angle 24°
Built-in diameter 115mm
Colour Temperature 3000 - 6400K
Diameter 135mm
Dimensions (Ø x H) 135 x 51mm
Energy Consumption 24kWh
Height/depth 51mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 24W
Outer diameter 135mm
Product Type LED recessed light

Reviews

Be the first to submit a review

Trustpilot