uvex 9190270 i-3 safety glasses UV protection blue/grey EN 166/170

MPN
9190270
Brand
uvex
EAN-13
4031101725338
Order Code
08-0644
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £14.03 £11.93
10+ £11.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The uvex i-3 9190270 safety glasses are designed by uvex to provide UV protection and enhanced safety with blue and grey tinted lenses. They comply with EN 166 and EN 170 standards, making them ideal for various industrial settings requiring eye protection. These glasses are a form of personal protective equipment suited for tasks where eye safety is a priority.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Material Polycarbonate
Colour Blue, Grey
Weight 30g

Reviews

Be the first to submit a review

Trustpilot