uvex 9169261 super OTG safety glasses UV protection scratch resistant

MPN
9169261
Brand
uvex
EAN-13
4031101659930
Order Code
08-0624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The uvex super OTG 9169261 safety glasses provide UV protection and are engineered to meet EN 166 and EN 170 standards. As a piece of personal protective equipment, they are designed to fit comfortably over prescription glasses. These goggles are ideal for use in industrial settings requiring eye protection from dust, debris, and harmful UV rays.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Material Polycarbonate
Colour Black
Weight 39g

Reviews

Be the first to submit a review

Trustpilot