uvex Eye Protection Safety glasses 612593

uvex Brand: uvex
The uvex safety glasses collection offers a range of protective eyewear designed for UV protection, with features like scratch-resistant and anti-fog coatings, suitable for various environments.
Description Image Product Buy Pricing (Ex VAT) DIN Standard EN Standard Material Colour Weight Type Lens Colour
uvex 9169261 super OTG safety glasses UV protection scratch resistant
uvex 9169261 super OTG safety glasses UV protection scratch resistant
Standard range
Order code: 08-0624
MPN: 9169261

Despatched within 4 working days - 22 in stock
1+ £16.48
Price per unit Ex VAT
DIN 166, DIN 170 EN 166, EN 170 Polycarbonate Black 39g Safety Glasses None
uvex 9169295 super OTG safety glasses UV protection grey/green EN 166
uvex 9169295 super OTG safety glasses UV protection grey/green EN 166
Standard range
Order code: 08-0626
MPN: 9169295

Despatched within 4 working days - 62 in stock
1+ £17.71
Price per unit Ex VAT
EN 166:2001 Recycled plastic Grey, Green Safety Glasses None
uvex 9178415 Super Fit Safety Glasses Anti-fog UV Protection
uvex 9178415 Super Fit Safety Glasses Anti-fog UV Protection
Standard range
Order code: 08-0629
MPN: 9178415

Despatched within 4 working days - 5 in stock
1+ £13.79
10+ £12.96
50+ £12.72
Price per unit Ex VAT
Plastic Transparent 22g Safety Glasses None

Trustpilot