uvex 6054211 C300 cut-proof gloves size 11 wet grip EN 388 compliant

MPN
6054211
Brand
uvex
EAN-13
4048612021729
Order Code
08-0257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The uvex C300 wet cut-proof gloves, size 11, are manufactured by uvex and designed to meet EN 388 standards for cut resistance. These protective gloves provide safety in wet conditions, making them ideal for various workplace environments. Typical applications include handling sharp objects and performing tasks that require reliable grip and durability.
Size 11
Colour Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot