uvex 6054210 C300 Cut-proof Glove Size 10 EN 388 Pair

MPN
6054210
Brand
uvex
EAN-13
4048612021712
Order Code
08-0256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The uvex C300 wet 6054210 cut-proof gloves are designed to offer superior cut resistance and protection in wet environments. Manufactured by uvex, these size 10 gloves are ideal for various workplace applications, meeting the stringent EN 388 safety standards. They provide optimal safety for tasks requiring dexterity and protection against sharp objects.
Size 10
Colour Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot