uvex 6054207 C300 cut-proof glove size 7 waterproof EN 388 1 pair

MPN
6054207
Brand
uvex
EAN-13
4048612021682
Order Code
08-0252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The uvex C300 wet cut-proof glove, size 7, ensures superior protection and is cut-resistant, compliant with EN 388 standards. Designed by uvex, these gloves are ideal for use in wet environments, providing excellent grip and comfort. Typically used in workplaces requiring high safety standards, they are suitable for handling sharp tools or materials.
Size 7
Colour Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot