uvex 6009410 phynomic F XG Cut-proof glove Size 10 EN 388 EN 511 1 Pair

MPN
6009410
Brand
uvex
EAN-13
4048612124765
Order Code
18-3741
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.62 £11.58
10+ £10.88
50+ £10.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Uvex, part number 6009410, offers the uvex phynomic F XG Cut-proof glove in size 10, which complies with EN 388 and EN 511 standards. These ESD gloves are designed to provide exceptional cut resistance and secure grip in both dry and slightly oily environments, making them suitable for precision assembly tasks or handling small components. The gloves feature a lightweight, ergonomic design, ensuring comfort and flexibility during extended wear. Engineered for use in environments requiring electrostatic discharge protection, these gloves are ideal for the electronics industry, automotive manufacturing, and other settings where dexterous handling combined with safety is essential. The gloves' construction effectively balances tactile sensitivity and mechanical protection, adhering to high safety and quality standards for technical applications.
Type Cut-proof glove
Material Anti-Static
Quantity One Pair
Size 10
Colour Black
Cut resistance level F
Material (palm) Aquapolymer XtraGrip foam

Reviews

Be the first to submit a review

Trustpilot