uvex 6002607 Protective ESD gloves Anti-static 1 Pair

MPN
6002607
Brand
uvex
EAN-13
4048612132265
Order Code
18-3735
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

uvex 6002607 Protective ESD Gloves are designed to provide exceptional anti-static protection in environments where electrostatic discharge can be detrimental. These gloves are made with materials that offer excellent thermal protection and provide reliable safety for handling sensitive electronic components. With their robust construction, they are ideally suited for use in electronic assembly tasks, semiconductor manufacturing, and precision engineering applications. The gloves ensure a balance of dexterity and protection, making them suitable for various workplace environments where electrostatic protection is critical. The uvex 6002607 gloves come as a single pair, offering a practical solution for effective electrostatic discharge management.
Type Anti-static glove
Material Anti-Static
Quantity One Pair
Colour Black

Reviews

Be the first to submit a review

Trustpilot