Universal Mate-N-Lok Wire Seal Single Row

TE Connectivity single row wire seal for their Universal Mate-N-Lok series.

Description Image Product Buy Pricing (Ex VAT) Number of Positions Accessory Type Centerline (Pitch) Body Material Compatible Insulation Diameter Range Housing colour Housing Color IP Rating Length Maximum Temperature Min. temperature Number of Circuits Number of Contacts Number of pins Operating Temperature (Max) Operating Temperature Range Packaging Method Packaging Quantity Primary Product colour Ratings
TE 794270-1 Universal Mate-N-Lok Wire Seal 1 x 2P 20-14AWG Blue
TE 794270-1 Universal Mate-N-Lok Wire Seal 1 x 2P 20-14AWG Blue
Standard range
Order code: 63-5015
MPN: 794270-1

Order in multiples of 500


Despatched within 5 working days - 53,441 in stock
500+ £0.301
Price per unit Ex VAT
2 Wire Seal Blue IP57 13.97mm +120°C -55°C 2 2 2 IP57
TE 794272-1 Universal Mate-N-Lok Wire Seal 1 x 3P 20-14AWG Blue
TE 794272-1 Universal Mate-N-Lok Wire Seal 1 x 3P 20-14AWG Blue
Standard range
Order code: 63-5016
MPN: 794272-1

Order in multiples of 400


Despatched within 5 working days - 7,585 in stock
400+ £0.419
Price per unit Ex VAT
3 6.35mm .06 – .13 Blue 20.32mm 3 3 3 221 -67 – 221 Bag/Box 500 Blue IP57
TE 794274-1 Universal Mate-N-Lok Wire Seal 1 x 4P 20-14AWG Blue
TE 794274-1 Universal Mate-N-Lok Wire Seal 1 x 4P 20-14AWG Blue
Standard range
Order code: 63-5017
MPN: 794274-1

Order in multiples of 300


Despatched within 5 working days - 4,355 in stock
300+ £0.445
Price per unit Ex VAT
4 6.35mm Rubber .06 – .13 Blue IP57 26.67mm +120°C -55°C 4 4 4 221 -67 – 221 Bag/Box 500 Blue IP56, IP57

Trustpilot