TE 794270-1 Universal Mate-N-Lok Wire Seal 1 x 2P 20-14AWG Blue

MPN
794270-1
Order Code
63-5015
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
500+ £0.301
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 53,441 in stock

TE Connectivity, 794270-1, is a female splashproof seal wire connector.

This connector features a two-position design for secure and reliable connections.

It is suitable for automotive and industrial applications where moisture-resistant connections are required.

Robust construction ensures a durable performance in challenging environments.


  • Product type: Accessory
  • Applies to: Connector
  • For use: Universal Mate-N-Lok Sealed Connectors
  • Colour: Blue
  • Number of positions per row: 2
  • Number of rows: 1
  • Housing material: Silicone Rubber
  • Wire/cable type: Discrete Wire
  • Wire size (AWG): 20-14
  • Insulation diameter: 1.52 to 3.3mm (.06 to.13 in )
  • Connector system: Wire-to-Wire
  • Wire/cable size: .5 - 2mm² ( 14 - 20 AWG )
  • Accessory type: Wire Seal
  • Accessory colour: Blue
  • Packaging quantity: 1
  • Mftrs part no. 794270-1
Type Plugs and seals
Number of Positions 2
Accessory Type Wire Seal
Colour Blue
Connector System Wire-to-Wire
Contact Gender Female
Current Rating 19a
Depth 7.62mm
ELV Compliant
Height 10.16mm
Housing colour Blue
Insulation Diameter 0.13inch
IP Rating IP57
Length 13.97mm
Material Rubber, Silicone
Maximum Operating Temperature 120°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Number of Circuits 2
Number of Contacts 2
Number of pins 2
Number of Rows 1
Package Quantity 500
Packaging Bag
Pitch 6.35
Ratings IP57
Reach SVHC Compliant No
RoHS Compliant Yes
Series MATE-N-LOK
Voltage Rating 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 30AWG
Wire/Cable Diameter 3.3mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot